Part Details for PTH05050YAS by Texas Instruments
Overview of PTH05050YAS by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05050YAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH05050YAS-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
953 In Stock |
|
$12.2300 | Buy Now |
DISTI #
296-20418-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
56 In Stock |
|
$11.5488 / $14.1200 | Buy Now |
DISTI #
595-PTH05050YAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 5V-In Bus Term Pwr Mdl for DDR/QDR RoHS: Not Compliant | 0 |
|
$11.3500 / $14.1200 | Order Now |
|
Rochester Electronics | PTH05050Y 6 A 5-V Input Bus Termination Power Module for DDR/QDR Memory RoHS: Not Compliant Status: Active Min Qty: 1 | 51 |
|
$10.0000 / $11.7600 | Buy Now |
Part Details for PTH05050YAS
PTH05050YAS CAD Models
PTH05050YAS Part Data Attributes
|
PTH05050YAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05050YAS
Texas Instruments
6 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 6-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH05050YAS
This table gives cross-reference parts and alternative options found for PTH05050YAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050YAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05050YAST | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Vertiv Inc | PTH05050YAS vs PTH05050YAST |
PTH05050YAS | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH05050YAS vs PTH05050YAS |
PTH05050YAST | 6 A 5-V Input Bus Termination Power Module for DDR/QDR Memory 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH05050YAS vs PTH05050YAST |
PTH05050YAST | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH05050YAS vs PTH05050YAST |