PTH05050WAD
Description: DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT

Overview of PTH05050WAD by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTH05050WAD by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71K9411
Newark Non Isolated Board Mount Dc/Dc Converter, Pola, Dip, Through Hole, 1, 21.6 W, 3.6 V, 6 A |Artesyn Embedded Technologies PTH05050WAD RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Quest Components 1-OUTPUT DC-DC REG PWR SUPPLY MODULE 2
  • 1 $11.8600
$11.8600 Buy Now

CAD Models for PTH05050WAD by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTH05050WAD by Artesyn Embedded Technologies

PTH05050WAD
Artesyn Embedded Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ARTESYN TECHNOLOGIES INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-P6
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Output Voltage-Max
3.6 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
0.8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
21.6 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PTH05050WAD
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT
    VS

Alternate Parts for PTH05050WAD

This table gives cross-reference parts and alternative options found for PTH05050WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTH05050WAH 6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85 Texas Instruments PTH05050WAD vs PTH05050WAH
PME5218TP DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT PACKAGE-6 Ericsson PTH05050WAD vs PME5218TP
ATH06T05-9SJ DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH05050WAD vs ATH06T05-9SJ
Part Number Description Manufacturer Compare
ATH06T05-9SJL 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH05050WAD vs ATH06T05-9SJL
ATH06T05-9J DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH05050WAD vs ATH06T05-9J
PTH05050WAH 6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85 Texas Instruments PTH05050WAD vs PTH05050WAH
ATH06T05-9SL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH05050WAD vs ATH06T05-9SL
ATH06T05-9SJ DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH05050WAD vs ATH06T05-9SJ
ATH06T05-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH05050WAD vs ATH06T05-9JL
PTH05050WAST 6 A, 5-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 Texas Instruments PTH05050WAD vs PTH05050WAST
ATH06T05-9SL 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH05050WAD vs ATH06T05-9SL
PME5218TSR DC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid, ROHS COMPLIANT, SMD-6 Ericsson PTH05050WAD vs PME5218TSR
ATH06T05-9J DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Vertiv Inc PTH05050WAD vs ATH06T05-9J

Related Parts for PTH05050WAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTH05050WAD by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTH05050WAD by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of PTH05050WAD would you like to use for your alert(s)?
  • Please alert me when PTH05050WAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTH05050WAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTH05050WAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTH05050WAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTH05050WAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTH05050WAD by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: