Part Details for PTH05030WAD by Advanced Energy Industries Inc
Results Overview of PTH05030WAD by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH05030WAD Information
PTH05030WAD by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05030WAD | Texas Instruments | 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85 |
Price & Stock for PTH05030WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTH05030WAD
|
Avnet Abacus | Module DCDC 1OUT 08V to 36V 30A 108W 13Pin Tray (Alt: PTH05030WAD) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Abacus - 0 |
|
Buy Now |
Part Details for PTH05030WAD
PTH05030WAD CAD Models
PTH05030WAD Part Data Attributes
|
PTH05030WAD
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
PTH05030WAD
Advanced Energy Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Advanced Energy |