Part Details for PTH05020WAZ by Advanced Energy Industries Inc
Overview of PTH05020WAZ by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05020WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 22A 79.2W 10-Pin SMD Module Tray RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PTH05020WAZ
|
Avnet Abacus | (Alt: PTH05020WAZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S123800189808
|
Chip1Stop | DC/DC Switching Regulators | 19 |
|
$31.0052 | Buy Now |