Part Details for PTH05010 by Artesyn Embedded Technologies
Results Overview of PTH05010 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH05010 Information
PTH05010 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05010WAZ | Texas Instruments | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | |
PTH05010WAS | Texas Instruments | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | |
PTH05010WAST | Texas Instruments | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 |
Part Details for PTH05010
PTH05010 CAD Models
Resources and Additional Insights for PTH05010
Reference Designs related to PTH05010
-
TIDA-00795 汽车类精密电子熔丝参考设计
Fuses are used in many products to avoid current surges and the damage that overcurrent may cause. The traditional fuses used in the Automotive space are low in accuracy and response time. The TIDA-00795 Automotive Precision eFuse reference design is a replacement to the traditional fuse offering
-
Power Management Solution for Virtex™-II (Design 3 w/ Sequential Sequencing)
Virtex™-II Design 3 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 15 A from VIN = 5.0 V and Featuring Sequential Sequencing.
-
Power Management Solution for Virtex-II Pro™-(Design 3 w/ Sequential Sequencing)
Virtex-II Pro™ Design 3 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 15 A from VIN = 5.0 V and Featuring Sequential Sequencing.
-
Power Management Solution for Virtex-II Pro™-(Design 3 w/ Simultaneous Sequencing)
Virtex-II Pro™ Design 3 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 15 A from VIN = 5.0 V and Featuring Simultaneous Sequencing.
-
Power Management Solution for Virtex™-II (Design 3 w/ Simultaneous Sequencing)
Virtex™-II Design 3 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 15 A from VIN = 5.0 V and Featuring Simultaneous Sequencing.
-
TIDA-01055 用于高性能 DAQ 系统的 ADC 电压基准缓冲器优化参考设计
适用于高性能 DAQ 系统的 TIDA-01055 参考设计优化了 ADC 基准缓冲器,以提高 SNR 性能并降低功耗(使用 TI OPA837 高速运算放大器)。该器件用于复合缓冲器配置,与传统运算放大器相比,将功耗降低了 22%。具有集成缓冲器的电压基准源通常缺少在高通道数系统中实现最佳性能所需的驱动强度。该参考设计能够驱动多个 ADC 并实现 15.77 位的系统 ENOB(使用 18 位 2MSPS SAR ADC)。
-
PMP5169 Universal AC Input 3.3V&10V 15W Flyback
PMP5169 参考设计采用 UCC28600 绿色环保模式控制器生成 3.3V/4A 和 10V/250mA 输出。UCC28600 的准谐振开关使该设计可达到 81% 以上的最大负载效率,无负载损失小于 200mW。
-
PMP7969 用于汽车功率放大器的 600W 同步多相升压转换器
PMP7969 is a very high efficiency 4 phase boost controller synchronizable to external clock. Light load efficiency is excellent due to phase shedding capability. Synchronous rectifier also improves efficiency. High effective switching frequency obtained with multiphase over single phase, and curr