Part Details for PTH04T261WAZ by Texas Instruments
Overview of PTH04T261WAZ by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04T261WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH04T261WAZ-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
832 In Stock |
|
$10.0200 | Buy Now |
DISTI #
296-21801-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
72 In Stock |
|
$10.8489 / $11.5500 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 2 |
|
$12.8850 | Buy Now |
|
Rochester Electronics | PTH04T261W 3-A, 2.2V to 5.5V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adj Power Module with TurboTrans RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 832 |
|
$8.5900 / $10.1100 | Buy Now |
Part Details for PTH04T261WAZ
PTH04T261WAZ CAD Models
PTH04T261WAZ Part Data Attributes
|
PTH04T261WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04T261WAZ
Texas Instruments
3-A, 2.2V to 5.5V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adj Power Module with TurboTrans 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL, CSA, VDE, EN" | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXMA-B10 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES |