There are no models available for this part yet.
Overview of PTH04T261WAD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTH04T261WAD by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PTH04T261WAD-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
9998 In Stock |
|
$10.0200 | Buy Now | |
DISTI #
296-21799-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4491 / $11.5500 | Buy Now | |
DISTI #
595-PTH04T261WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 3A 2.2V-5.5Vin Adj Pwr Module RoHS: Compliant | 34 |
|
$9.4400 / $11.7900 | Buy Now | |
Bristol Electronics | 125 |
|
RFQ | ||||
Rochester Electronics | PTH04T261W 3-A, 2.2V to 5.5V Input, Ceramic Cap Version, Non-Iso, Wide Output, Adj Power Module with TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 72 |
|
$8.5900 / $10.1100 | Buy Now |
CAD Models for PTH04T261WAD by Texas Instruments
Part Data Attributes for PTH04T261WAD by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFM
|
Package Description
|
ROHS COMPLIANT, PLASTIC, DIP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.40.85.00
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, VDE, EN
|
Control Mode
|
CURRENT-MODE
|
Efficiency (Main Output)
|
84%
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.2 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PXMA-T10
|
JESD-609 Code
|
e3
|
Length
|
18.92 mm
|
Line Regulation-Max
|
0.28%
|
Load Regulation-Max
|
0.28%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
3.6 V
|
Output Voltage-Min
|
0.69 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT;THERMAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
8 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
9.9 W
|
Trim/Adjustable Output
|
YES
|
Width
|
15.75 mm
|
Related Parts for PTH04T261WAD
-
PTH04T231WADPower Supply Modules
-
TPS62240DRVRSwitching Regulator or Controllers
-
C3216X5R1A107M160ACFixed Capacitors
-
5120603-1Headers and Edge Type Connectors
-
OPA234UAOperational Amplifiers
-
HI-4855PSTFLine Driver or Receivers
-
RT0805BRE07953KLFixed Resistors
-
S29GL256S10TFIV10Flash Memories
-
SN74LV541ATRGYRBus Driver/Transceivers