Part Details for PTH04T241WAZT by Texas Instruments
Overview of PTH04T241WAZT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04T241WAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH04T241WAZT-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
654 In Stock |
|
$15.5700 | Buy Now |
DISTI #
296-32207-1-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$14.4808 / $17.6900 | Buy Now |
DISTI #
595-PTH04T241WAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 2.2V-5.5Vin Adj Pwr Module RoHS: Compliant | 250 |
|
$13.4700 / $14.6900 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 33W, HYBRID | 440 |
|
$15.5310 / $20.0400 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 33W, HYBRID | 31 |
|
$13.0260 | Buy Now |
|
Rochester Electronics | PTH04T241W 10-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 654 |
|
$13.3600 / $15.7200 | Buy Now |
DISTI #
C1S746204208654
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 75 |
|
$13.4000 | Buy Now |
Part Details for PTH04T241WAZT
PTH04T241WAZT CAD Models
PTH04T241WAZT Part Data Attributes
|
PTH04T241WAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04T241WAZT
Texas Instruments
10-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 11-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXMA-B11 | |
JESD-609 Code | e1 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH04T241WAZT
This table gives cross-reference parts and alternative options found for PTH04T241WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04T241WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04T241WAZ | 10-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T241WAZT vs PTH04T241WAZ |
PTH04T240WAZT | 10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T241WAZT vs PTH04T240WAZT |
PTH04T240WAST | 10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T241WAZT vs PTH04T240WAST |