Part Details for PTH03060WAD by Texas Instruments
Overview of PTH03060WAD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTH03060WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03060WAD-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 10A Min Qty: 21 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4914 In Stock |
|
$14.7800 | Buy Now |
DISTI #
PTH03060WADTI-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 10A Min Qty: 21 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4985 | Buy Now |
DISTI #
595-PTH03060WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 3.3VInp Non-Iso Wide Adj Module RoHS: Compliant | 11 |
|
$14.5200 / $16.7900 | Buy Now |
Part Details for PTH03060WAD
PTH03060WAD CAD Models
PTH03060WAD Part Data Attributes:
|
PTH03060WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03060WAD
Texas Instruments
10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH03060WAD
This table gives cross-reference parts and alternative options found for PTH03060WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03060WAH | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Vertiv Inc | PTH03060WAD vs PTH03060WAH |
PTH03060WAD | DC-DC Regulated Power Supply Module | Emerson Electric Company | PTH03060WAD vs PTH03060WAD |
PTH03060WAH | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Artesyn Embedded Technologies | PTH03060WAD vs PTH03060WAH |
PMF4218TP | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Flex Ltd | PTH03060WAD vs PMF4218TP |
PTH03060WAD | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03060WAD vs PTH03060WAD |
PTH03060WAH | DC-DC Regulated Power Supply Module | Emerson Electric Company | PTH03060WAD vs PTH03060WAH |
PTH03060WAH | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH03060WAD vs PTH03060WAH |
PMF4218TP | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Ericsson | PTH03060WAD vs PMF4218TP |