Part Details for PTH03050WAH by Texas Instruments
Overview of PTH03050WAH by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH03050WAH | Texas Instruments | 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85 |
Price & Stock for PTH03050WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03050WAH-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 6A Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1095 In Stock |
|
$12.2300 | Buy Now |
DISTI #
296-20381-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 6A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
140 In Stock |
|
$11.5488 / $14.1200 | Buy Now |
DISTI #
595-PTH03050WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Wide Adj Module w/ Auto-Track RoHS: Compliant | 83 |
|
$11.2600 / $14.1100 | Buy Now |
DISTI #
J56:1989_00128956
|
Arrow Electronics | Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 6A 6-Pin DIP Module Tray Min Qty: 56 Package Multiple: 56 Lead time: 18 Weeks Date Code: 2331 | Europe - 56 |
|
$10.1680 / $11.3770 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 8 |
|
$15.7500 / $17.7188 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 5 |
|
$14.7000 / $16.5375 | Buy Now |
|
Rochester Electronics | PTH03050W 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track RoHS: Not Compliant Status: Active Min Qty: 1 | 1095 |
|
$10.5000 / $12.3500 | Buy Now |
|
Ameya Holding Limited | PTH03050WAH 直流-直流电源模块, 3.3 V输入, 6针 DIP 模块封装 | 2397 |
|
RFQ |
Part Details for PTH03050WAH
PTH03050WAH CAD Models
PTH03050WAH Part Data Attributes
|
PTH03050WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03050WAH
Texas Instruments
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH03050WAH
This table gives cross-reference parts and alternative options found for PTH03050WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03050WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03050WAD | 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85 | Texas Instruments | PTH03050WAH vs PTH03050WAD |
PTH03050WAH | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Vertiv Inc | PTH03050WAH vs PTH03050WAH |