Part Details for PTH03030WAH by Texas Instruments
Overview of PTH03030WAH by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03030WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03030WAH-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 30A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1152 In Stock |
|
$25.4200 | Buy Now |
DISTI #
296-20378-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 30A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
16 In Stock |
|
$22.0000 | Buy Now |
DISTI #
595-PTH03030WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 30A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Compliant | 1 |
|
$22.0000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | PTH03030W 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 1152 |
|
$21.8200 / $25.6700 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .8-2.5V 30A T/H 13DIP | 520 |
|
RFQ |
Part Details for PTH03030WAH
PTH03030WAH CAD Models
PTH03030WAH Part Data Attributes:
|
PTH03030WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03030WAH
Texas Instruments
30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-13 | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XQMA-P13 | |
JESD-609 Code | e3 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0106 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.18 mm | |
Terminal Position | QUAD | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 28.45 mm |
Alternate Parts for PTH03030WAH
This table gives cross-reference parts and alternative options found for PTH03030WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03030WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMJ4718TP | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH03030WAH vs PMJ4718TP |
PMJ4718TP | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH03030WAH vs PMJ4718TP |
PTH03030WAH | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vertiv Inc | PTH03030WAH vs PTH03030WAH |
PTH03030WAD | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03030WAH vs PTH03030WAD |
PTH03030WAD | 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85 | Texas Instruments | PTH03030WAH vs PTH03030WAD |