Part Details for PTH03010YAZ by Texas Instruments
Overview of PTH03010YAZ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PTH03010YAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 632 |
|
RFQ | ||
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 825 |
|
$12.5800 / $14.8000 | Buy Now |
Part Details for PTH03010YAZ
PTH03010YAZ CAD Models
PTH03010YAZ Part Data Attributes
|
PTH03010YAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03010YAZ
Texas Instruments
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH03010YAZ
This table gives cross-reference parts and alternative options found for PTH03010YAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03010YAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03010YAS | 15 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03010YAZ vs PTH03010YAS |
PTH03010YAZ | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Artesyn Embedded Technologies | PTH03010YAZ vs PTH03010YAZ |
PTH03010YAST | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, DIP-20 | Texas Instruments | PTH03010YAZ vs PTH03010YAST |
PMG4218VSF | DC-DC Regulated Power Supply Module, 1 Output, ROHS COMPLIANT, SMD-10 | Ericsson | PTH03010YAZ vs PMG4218VSF |