Part Details for PTH03010WAS by Artesyn Embedded Technologies
Overview of PTH03010WAS by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH03010WAS
PTH03010WAS CAD Models
PTH03010WAS Part Data Attributes:
|
PTH03010WAS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH03010WAS
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 37.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH03010WAS
This table gives cross-reference parts and alternative options found for PTH03010WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03010WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH15T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH03010WAS vs ATH15T033-9JL |
PMG4318TS | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH03010WAS vs PMG4318TS |
ATH15T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | PTH03010WAS vs ATH15T033-9JL |
PTH03010WAZ | 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03010WAS vs PTH03010WAZ |
ATH15T033-9J | 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03010WAS vs ATH15T033-9J |
PMG4318TSR | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH03010WAS vs PMG4318TSR |
PTH03010WAST | 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03010WAS vs PTH03010WAST |