Part Details for PTH03010WAD by Texas Instruments
Overview of PTH03010WAD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03010WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03010WAD-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 15A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$16.6800 | Buy Now |
DISTI #
296-32712-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 15A Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5151 / $18.9600 | Buy Now |
DISTI #
595-PTH03010WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 15A 3.3V-Inp Wide Output Adj Pwr Mdl RoHS: Compliant | 2 |
|
$15.5100 / $19.3400 | Buy Now |
|
Quest Components | 80 |
|
$16.1700 / $20.7900 | Buy Now | |
|
Rochester Electronics | PTH03010W 15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 270 |
|
$14.3200 / $16.8400 | Buy Now |
|
Ameya Holding Limited | MODULE PIP ADJ 15A 3.3V TH 10DIP | 330 |
|
RFQ |
Part Details for PTH03010WAD
PTH03010WAD CAD Models
PTH03010WAD Part Data Attributes:
|
PTH03010WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03010WAD
Texas Instruments
15 A, 3.3-V Input Non-Isolated Wide-Output Adjust Power Module 10-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDMA-P10 | |
JESD-609 Code | e3 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH03010WAD
This table gives cross-reference parts and alternative options found for PTH03010WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03010WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMG4318TP | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH03010WAD vs PMG4318TP |
PTH03010WAD | DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, | Artesyn Embedded Technologies | PTH03010WAD vs PTH03010WAD |
ATH15T033-9SJ | 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03010WAD vs ATH15T033-9SJ |