Part Details for PTH03000WAZ by Texas Instruments
Overview of PTH03000WAZ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03000WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20368-ND
|
DigiKey | DC DC CONVERTER 0.9-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
67 In Stock |
|
$10.0490 / $12.2800 | Buy Now |
DISTI #
595-PTH03000WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Compliant | 0 |
|
$10.0100 / $12.2800 | Order Now |
|
Ameya Holding Limited | MODULE PIP .9-2.5V 6A SMD | 484 |
|
RFQ |
Part Details for PTH03000WAZ
PTH03000WAZ CAD Models
PTH03000WAZ Part Data Attributes:
|
PTH03000WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03000WAZ
Texas Instruments
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL,CSA" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e1 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.25% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH03000WAZ
This table gives cross-reference parts and alternative options found for PTH03000WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03000WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03000WAZT | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH03000WAZ vs PTH03000WAZT |
PTH03000WAST | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module | Texas Instruments | PTH03000WAZ vs PTH03000WAST |
PTH03000WAS | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH03000WAZ vs PTH03000WAS |