Part Details for PTH03000WAH by Texas Instruments
Overview of PTH03000WAH by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03000WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4702
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 6A, Output Power Max:-, Output Voltage Min:900Mv, Output Voltage Max:2.5V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dip, Input Voltage Dc Min:3V, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH03000WAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$17.7500 | Buy Now |
DISTI #
296-20366-ND
|
DigiKey | DC DC CONVERTER 0.9-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1555 In Stock |
|
$9.2100 | Buy Now |
DISTI #
2156-PTH03000WAH-ND
|
DigiKey | DC DC CONVERTER 0.9-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$10.6500 | Buy Now |
DISTI #
595-PTH03000WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Compliant | 46 |
|
$9.2100 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 6 |
|
$8.2913 / $11.0550 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 9 |
|
$8.6550 / $11.5400 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 4 |
|
$22.7136 | Buy Now |
|
Rochester Electronics | PTH03000W 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 133 |
|
$9.1400 / $10.7500 | Buy Now |
|
Ameya Holding Limited | MODULE PIP .9-2.5V 6A HORZ T/H | 13187 |
|
RFQ |
Part Details for PTH03000WAH
PTH03000WAH CAD Models
PTH03000WAH Part Data Attributes:
|
PTH03000WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03000WAH
Texas Instruments
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL,CSA" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH03000WAH
This table gives cross-reference parts and alternative options found for PTH03000WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03000WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03000WAD | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module | Texas Instruments | PTH03000WAH vs PTH03000WAD |