Part Details for PTH03000WAD by Texas Instruments
Overview of PTH03000WAD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PTH03000WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32711-ND
|
DigiKey | DC DC CONVERTER 0.9-2.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
20 In Stock |
|
$10.0490 / $12.2800 | Buy Now |
DISTI #
595-PTH03000WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Compliant | 43 |
|
$9.9400 / $12.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$9.3750 / $15.0000 | Buy Now |
|
Quest Components | 18 |
|
$14.8592 / $18.0720 | Buy Now | |
|
Quest Components | 28 |
|
$13.5000 / $20.0000 | Buy Now | |
|
Ameya Holding Limited | MODULE PIP 3.3VIN 6A ADJ T/H | 1548 |
|
RFQ |
Part Details for PTH03000WAD
PTH03000WAD CAD Models
PTH03000WAD Part Data Attributes:
|
PTH03000WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03000WAD
Texas Instruments
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL,CSA" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH03000WAD
This table gives cross-reference parts and alternative options found for PTH03000WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03000WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03000WAH | 6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85 | Texas Instruments | PTH03000WAD vs PTH03000WAH |