Part Details for PTH-22512 by BUD Industries Inc
Overview of PTH-22512 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area | |
LPS6225-124MRB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6225-122MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for PTH-22512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7904
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:100.1Mm, External Width - Metric:210Mm, External Depth - Metric:230Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTH-22512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$72.4700 / $98.1400 | Buy Now |
DISTI #
377-2737-ND
|
DigiKey | BOX PC GRAY 9.06"L X 8.27"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$69.6876 / $98.8000 | Buy Now |
DISTI #
563-PTH-22512
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (9.1 X 8.3 X 3.9 In) RoHS: Compliant | 0 |
|
$69.6800 / $97.4200 | Order Now |
DISTI #
71151154
|
RS | Enclosure, Fiberglass Box, SS Latch, 8.27 x 9.06 x 3.94, Gray Cover, PTH Series | Bud Industries PTH-22512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3900 / $95.3100 | RFQ |
|
Future Electronics | Box Polycarbonate (PC) Gray Hinged Door, Lid 9.060 L x 8.270 W (230.12mm x 210.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$75.7100 / $79.5000 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Bracket Mount Box - External 9.06 x 8.27 x 3.94 Inches - Internal 8.82 x 8.03 x 3.43 Inches RoHS: Compliant | 242 Factory Stock |
|
$72.2600 / $91.6300 | Buy Now |
DISTI #
000000000005714220
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (9.1 X 8.3 X 3.9 In) Min Qty: 1 | 2 |
|
$69.8000 / $111.5000 | Buy Now |
|
Master Electronics | Gray Polycarbonate Bracket Mount Box - External 9.06 x 8.27 x 3.94 Inches - Internal 8.82 x 8.03 x 3.43 Inches RoHS: Compliant | 242 Factory Stock |
|
$72.2600 / $91.6300 | Buy Now |
DISTI #
10014198
|
TestEquity LLC | Bud Industries PTH-22512 Box, PC/Fiberglass, Self-Locking Latch, 9.1x8.3x3.9 in, PTH Series | 2 |
|
$85.7700 | Buy Now |