Part Details for PTH-22502 by BUD Industries Inc
Overview of PTH-22502 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area | |
10127225-322502ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 22.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
61083-122502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. |
Price & Stock for PTH-22502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7898
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:160Mm, External Width - Metric:150Mm, External Depth - Metric:200Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTH-22502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$38.6700 / $53.3100 | Buy Now |
DISTI #
377-2731-ND
|
DigiKey | BOX PC GRAY 7.87"L X 5.91"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$37.1876 / $52.7000 | Buy Now |
DISTI #
563-PTH-22502
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (7.9 X 5.9 X 6.3 In) RoHS: Compliant | 2 |
|
$37.1800 / $52.2500 | Buy Now |
DISTI #
71151148
|
RS | Fiberglass Box, SS Latch, 5.91 x 7.87 x 6.3, Gray Cover, PTH Series | Bud Industries PTH-22502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8600 / $51.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.6700 | Buy Now |
|
Onlinecomponents.com | Gray Polycarbonate Wall Mount NEMA Box - External 7.87 x 5.91 x 6.3 Inches - Internal 7.63 x 5.67 x 5.79 Inches RoHS: Compliant | 29 Factory Stock |
|
$39.5600 / $52.3700 | Buy Now |
DISTI #
000000000005714214
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (7.9 X 5.9 X 6.3 In) Min Qty: 2 | 29 |
|
$37.3000 / $59.5000 | Buy Now |
|
Master Electronics | Gray Polycarbonate Wall Mount NEMA Box - External 7.87 x 5.91 x 6.3 Inches - Internal 7.63 x 5.67 x 5.79 Inches RoHS: Compliant | 29 Factory Stock |
|
$39.5600 / $52.3700 | Buy Now |
DISTI #
10014192
|
TestEquity LLC | Bud Industries PTH-22502 Box, PC/Fiberglass, Self-Locking Latch, 7.9x5.9x6.3 in, PTH Series | 29 |
|
$45.7700 | Buy Now |