There are no models available for this part yet.
Overview of PTH-22490 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area | |
922-490C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 4-pair, 8-column, 85ohms. | |
922-490G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 4-pair, 8-column, 85ohms. |
Price & Stock for PTH-22490 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC7890
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:95Mm, External Width - Metric:140Mm, External Depth - Metric:170Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTH-22490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$31.2600 / $43.8700 | Buy Now | |
DISTI #
377-2723-ND
|
DigiKey | BOX PC GRAY 6.7"L X 5.51"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$30.0624 / $42.6000 | Buy Now | |
DISTI #
563-PTH-22490
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (6.7 X 5.5 X 3.7 In) RoHS: Compliant | 0 |
|
$30.0600 / $42.5500 | Order Now | |
DISTI #
71151140
|
RS | Enclosure, Fiberglass Box, SS Latch, 5.51 x 6.69 x 3.74, Gray Cover, PTH Series | Bud Industries PTH-22490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8000 / $42.6000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.0700 | Buy Now | ||
Onlinecomponents.com | Gray Polycarbonate Bracket Mount Box - External 6.69 x 5.51 x 3.74 Inches - Internal 6.45 x 5.27 x 3.21 Inches RoHS: Compliant | 102 Factory Stock |
|
$32.0200 / $42.3400 | Buy Now | ||
DISTI #
000000000005714206
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (6.7 X 5.5 X 3.7 In) Min Qty: 3 | 102 |
|
$30.1000 / $48.1000 | Buy Now | |
Master Electronics | Gray Polycarbonate Bracket Mount Box - External 6.69 x 5.51 x 3.74 Inches - Internal 6.45 x 5.27 x 3.21 Inches RoHS: Compliant | 102 Factory Stock |
|
$32.0200 / $42.3400 | Buy Now | ||
DISTI #
10014184
|
TestEquity LLC | Bud Industries PTH-22490 Box, PC/Fiberglass, Self-Locking Latch, 6.7x5.5x3.7 in, PTH Series | 102 |
|
$37.0000 | Buy Now |