Part Details for PTH-22438-C by BUD Industries Inc
Results Overview of PTH-22438-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH-22438-C Information
PTH-22438-C by BUD Industries Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTH-22438-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7869
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$126.1600 / $178.8800 | Buy Now |
DISTI #
377-2702-ND
|
DigiKey | BOX PC GRAY 19.76"L X 15.83"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$121.3124 / $172.0000 | Buy Now |
DISTI #
563-PTH-22438-C
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (19.8 X 15.8 X 8 In) RoHS: Compliant | 1 |
|
$121.3100 / $171.7500 | Buy Now |
DISTI #
71151119
|
RS | Enclosure, Fiberglass Box, SS Latch, 15.75 x 19.69 x 7.87, Clear, PTH Series | Bud Industries PTH-22... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.0300 / $173.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.4000 | Buy Now |
|
Onlinecomponents.com | PTH Fiberglass Box - - Self-Locking Latch - Clear Cover - Polycarbonate Plastic - High Impact Resist... more RoHS: Compliant | 75 Factory Stock |
|
$127.1200 / $159.5100 | Buy Now |
DISTI #
000000000005714185
|
Sager | Electrical Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (19.8 X 15.8 X 8 In) Min Qty: 1 | 75 |
|
$121.5500 / $194.1000 | Buy Now |
|
Master Electronics | PTH Fiberglass Box - - Self-Locking Latch - Clear Cover - Polycarbonate Plastic - High Impact Resist... more RoHS: Compliant | 75 Factory Stock |
|
$127.1200 / $159.5100 | Buy Now |
DISTI #
10014163
|
TestEquity LLC | Bud Industries PTH-22438-C Box, PC/Fiberglass, Self-Locking Latch, Clear Cover, 19.8x15.8x8 in | 82 |
|
$149.3100 | Buy Now |