Part Details for PTH-22436 by BUD Industries Inc
Results Overview of PTH-22436 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH-22436 Information
PTH-22436 by BUD Industries Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area | |
68422-436HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
68022-436HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for PTH-22436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7866
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$101.5200 / $143.9400 | Buy Now |
DISTI #
377-2699-ND
|
DigiKey | BOX PC GRAY 15.75"L X 11.81"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$97.6248 / $138.4000 | Buy Now |
DISTI #
563-PTH-22436
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (17.7 X 13.8 X 7.9 In) RoHS: Compliant | 1 |
|
$97.6200 / $138.3300 | Buy Now |
DISTI #
71151116
|
RS | Enclosure, Fiberglass Box, SS Latch, 13.78 x 17.72 x 7.87, Gray, PTH Series | Bud Industries PTH-224... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.1500 / $139.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.1400 | Buy Now |
|
Onlinecomponents.com | PTH Fiberglass Box - - Self-Locking Latch - Polycarbonate Plastic - High Impact Resistance - IP67 - ... more RoHS: Compliant | 64 Factory Stock |
|
$101.2300 / $128.3600 | Buy Now |
DISTI #
000000000005714182
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (17.7 X 13.8 X 7.9 In) Min Qty: 1 | 64 |
|
$97.8500 / $156.2000 | Buy Now |
|
Master Electronics | PTH Fiberglass Box - - Self-Locking Latch - Polycarbonate Plastic - High Impact Resistance - IP67 - ... more RoHS: Compliant | 64 Factory Stock |
|
$101.2300 / $128.3600 | Buy Now |
DISTI #
10014160
|
TestEquity LLC | Bud Industries PTH-22436 Box, PC/Fiberglass, Self-Locking Latch, 17.7x13.8x7.9 in, PTH Series | 66 |
|
$120.1500 | Buy Now |
Part Details for PTH-22436
PTH-22436 CAD Models
PTH-22436 Part Data Attributes
|
PTH-22436
BUD Industries Inc
Buy Now
|
Compare Parts:
PTH-22436
BUD Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Bud Industries |