There are no models available for this part yet.
Overview of PTH-22430 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area | |
68422-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 30 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
922-430G-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header LC, 4-pair, 6-column, 85ohms. |
Price & Stock for PTH-22430 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AC7862
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, Glass Fibre Reinforced, External Height - Metric:150.1Mm, External Width - Metric:300Mm, External Depth - Metric:400Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Bud Industries PTH-22430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$72.2800 / $97.8500 | Buy Now | |
DISTI #
377-2695-ND
|
DigiKey | BOX PC GRAY 15.75"L X 11.81"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$69.5000 / $98.5000 | Buy Now | |
DISTI #
563-PTH-22430
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (15.8 X 11.8 X 5.9 In) RoHS: Compliant | 1 |
|
$69.5000 / $96.0500 | Buy Now | |
DISTI #
71151112
|
RS | Enclosure, Fiberglass Box, SS Latch, 11.81 x 15.75 x 5.91, Gray, PTH Series | Bud Industries PTH-22430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1700 / $95.0300 | RFQ | |
Future Electronics | PC+10% Fiberglass Box with Self-Locking Latch (15.8 X 11.8 X 5.9 In) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$79.8600 / $83.8500 | Buy Now | ||
Onlinecomponents.com | PTH Fiberglass Box - - Self-Locking Latch - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray - External 15.75 x 11.81 x 5.91 Inches - Internal 15.51 x 11.57 x 5.4 Inches RoHS: Compliant | 68 Factory Stock |
|
$72.0700 / $91.3800 | Buy Now | ||
DISTI #
000000000005714178
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Self-Locking Latch (15.8 X 11.8 X 5.9 In) Min Qty: 1 | 68 |
|
$69.6500 / $111.2000 | Buy Now | |
Master Electronics | PTH Fiberglass Box - - Self-Locking Latch - Polycarbonate Plastic - High Impact Resistance - IP67 - Gray - External 15.75 x 11.81 x 5.91 Inches - Internal 15.51 x 11.57 x 5.4 Inches RoHS: Compliant | 68 Factory Stock |
|
$72.0700 / $91.3800 | Buy Now | ||
DISTI #
10014156
|
TestEquity LLC | Bud Industries PTH-22430 Box, PC/Fiberglass, Self-Locking Latch, 15.8x11.8x5.9 in, PTH Series | 68 |
|
$85.5400 | Buy Now |