Part Details for PTGL9SAS120K6B51A0 by Murata Manufacturing Co Ltd
Results Overview of PTGL9SAS120K6B51A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTGL9SAS120K6B51A0 Information
PTGL9SAS120K6B51A0 by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTGL9SAS120K6B51A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Braemac Americas-Symmetry | 12ohms 14volts 2.A ICL D=9.mm LS=5.mm, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.4710 | Buy Now |
Part Details for PTGL9SAS120K6B51A0
PTGL9SAS120K6B51A0 CAD Models
PTGL9SAS120K6B51A0 Part Data Attributes
|
PTGL9SAS120K6B51A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL9SAS120K6B51A0
Murata Manufacturing Co Ltd
PTC Thermistor, 12ohm, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.3 mm | |
Package Length | 9.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.9 W | |
Resistance | 12 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 10% | |
Working Voltage | 140 V |