Part Details for PTGL4SAS100K2B51B0 by Murata Manufacturing Co Ltd
Overview of PTGL4SAS100K2B51B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PTGL4SAS100K2B51B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTGL4SAS100K2B51B0
|
Avnet Americas | Thermistor PTC 10Ohm 10% 2-Pin Radial Bulk - Bulk (Alt: PTGL4SAS100K2B51B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | 1ohms 3volts 2.A ICL D=4.5mm LS=5.mm, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2967 | Buy Now |
Part Details for PTGL4SAS100K2B51B0
PTGL4SAS100K2B51B0 CAD Models
PTGL4SAS100K2B51B0 Part Data Attributes:
|
PTGL4SAS100K2B51B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL4SAS100K2B51B0
Murata Manufacturing Co Ltd
PTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 4.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.3 W | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 10% | |
Working Voltage | 30 V |