PTGL09AR390M9C61B0
Murata Manufacturing Co Ltd
Description: PTC Thermistor, 39ohm, Through Hole Mount, RADIAL LEADED

Overview of PTGL09AR390M9C61B0 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTGL09AR390M9C61B0 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PTGL09AR390M9C61B0
Avnet Americas Thermistor PTC 39Ohm 20% 2-Pin Radial Bulk - Bulk (Alt: PTGL09AR390M9C61B0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk 0
RFQ
DISTI # V99:2348_07286744
Arrow Electronics Thermistor PTC 39 Ohm 20% 2-Pin Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1935 Americas - 2
  • 1 $0.3046
  • 10 $0.2946
$0.2946 / $0.3046 Buy Now
DISTI # PTGL09AR390M9C61B0
Avnet Abacus (Alt: PTGL09AR390M9C61B0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521300973565
Chip1Stop Thermistor PTC 39 Ohm 20% 2-Pin Radial Bulk RoHS: Compliant 2
  • 10 $0.7220
$0.7220 Buy Now
Symmetry Electronics 39ohm +/-2% PTC Thermistor, THERMISTOR LEAD TYPE Min Qty: 1 0
  • 1 $0.6140
$0.6140 Buy Now

CAD Models for PTGL09AR390M9C61B0 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTGL09AR390M9C61B0 by Murata Manufacturing Co Ltd

PTGL09AR390M9C61B0
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Murata Electronics
JESD-609 Code
e1
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Package Height
10 mm
Package Length
10 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
6.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Resistance
39 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Tolerance
20%
Working Voltage
265 V
Want to compare parts?
  1. PTGL09AR390M9C61B0
    Murata Manufacturing Co Ltd
    PTC Thermistor, 39ohm, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for PTGL09AR390M9C61B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTGL09AR390M9C61B0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTGL09AR390M9C61B0 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PTGL09AR390M9C61B0 would you like to use for your alert(s)?
  • Please alert me when PTGL09AR390M9C61B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTGL09AR390M9C61B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTGL09AR390M9C61B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTGL09AR390M9C61B0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTGL09AR390M9C61B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTGL09AR390M9C61B0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: