Part Details for PTGL09AR1R8H2B51A0 by Murata Manufacturing Co Ltd
Results Overview of PTGL09AR1R8H2B51A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTGL09AR1R8H2B51A0 Information
PTGL09AR1R8H2B51A0 by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTGL09AR1R8H2B51A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTGL09AR1R8H2B51A0
|
Avnet Americas | Thermistor PTC 1.8Ohm ?25% 2-Pin Ammo Pack - Ammo Pack (Alt: PTGL09AR1R8H2B51A0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
32759243
|
Verical | Thermistor PTC 1.8 Ohm 25% 2-Pin Radial Ammo Min Qty: 122 Package Multiple: 1 | Americas - 1152 |
|
$0.2640 | Buy Now |
|
Quest Components | 296 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
PTGL09AR1R8H2B51A0
|
Avnet Abacus | Thermistor PTC 18Ohm 25 2Pin Ammo Pack (Alt: PTGL09AR1R8H2B51A0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PTGL09AR1R8H2B51A0
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days | 1152 |
|
$0.2240 / $0.2640 | Buy Now |
|
Symmetry Electronics | 1.8ohms 3volts 3.A ICL D=9.5mm LS=5.mm, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.3810 | Buy Now |
Part Details for PTGL09AR1R8H2B51A0
PTGL09AR1R8H2B51A0 CAD Models
PTGL09AR1R8H2B51A0 Part Data Attributes
|
PTGL09AR1R8H2B51A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL09AR1R8H2B51A0
Murata Manufacturing Co Ltd
PTC Thermistor, 1.8ohm, Through Hole Mount
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 9.5 mm | |
Package Length | 9.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | AMMO PACK | |
Resistance | 1.8 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% | |
Working Voltage | 30 V |