Part Details for PTGL07BD330N3B51A0 by Murata Manufacturing Co Ltd
Overview of PTGL07BD330N3B51A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PTGL07BD330N3B51A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44273501
|
Verical | Thermistor PTC 33 Ohm 30% 2-Pin Radial Ammo Min Qty: 135 Package Multiple: 1 | Americas - 1500 |
|
$0.2163 / $0.2325 | Buy Now |
DISTI #
PTGL07BD330N3B51A0
|
Avnet Abacus | Thermistor PTC 33Ohm 30% 2-Pin Radial Ammo Pack (Alt: PTGL07BD330N3B51A0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301768775
|
Chip1Stop | Thermistor PTC 33 Ohm 30% 2-Pin Radial Ammo RoHS: Compliant pbFree: Yes | 1500 |
|
$0.1570 / $0.1870 | Buy Now |
|
Symmetry Electronics | THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.3110 | Buy Now |
Part Details for PTGL07BD330N3B51A0
PTGL07BD330N3B51A0 CAD Models
PTGL07BD330N3B51A0 Part Data Attributes
|
PTGL07BD330N3B51A0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL07BD330N3B51A0
Murata Manufacturing Co Ltd
PTC Thermistor, 33ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.4 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 33 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 30% | |
Working Voltage | 32 V |