Part Details for PTGL07AR330M6A51B0 by Murata Manufacturing Co Ltd
Overview of PTGL07AR330M6A51B0 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTGL07AR330M6A51B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3257144
|
Farnell | PTC THERMISTOR, 33R, 140V, TH RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.4613 | Buy Now |
|
Symmetry Electronics | 33 OHM 2%, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.5840 | Buy Now |
Part Details for PTGL07AR330M6A51B0
PTGL07AR330M6A51B0 CAD Models
PTGL07AR330M6A51B0 Part Data Attributes
|
PTGL07AR330M6A51B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTGL07AR330M6A51B0
Murata Manufacturing Co Ltd
PTC Thermistor, 33ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.4 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistance | 33 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 140 V |