Part Details for PTG5-2-110-1322FF by TE Connectivity
Overview of PTG5-2-110-1322FF by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTG5-2-110-1322FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2475
|
Newark | Voltage Transmitter Size 1500Va, Primary Voltage 13200V, Secondary Voltagge 120V |Crompton Te Connectivity PTG5-2-110-1322FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,460.3200 | Buy Now |
DISTI #
73636490
|
RS | Indoor, VT, 1500 kVA, 110 kV BIL, 60 Hz, Metering Class-0.3Z, 15K, Crompton | Crompton Instruments (TE Connectivity) PTG5-2-110-1322FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$5,460.3200 | Buy Now |