Part Details for PTFZ-08-E by OMRON Corporation
Overview of PTFZ-08-E by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTFZ-08-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTFZ08E
|
Avnet Americas | Relay Socket, DIN Rail, Screw, 8 Pins, 15 A, 250 V, PTF Series - Bulk (Alt: PTFZ08E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7035 / $6.8255 | Buy Now |
DISTI #
76089287
|
Verical | Front Mounting Relay Socket RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2336 | Americas - 420 |
|
$8.5804 / $18.7625 | Buy Now |
DISTI #
83605970
|
Verical | Front Mounting Relay Socket RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$10.9625 / $14.2500 | Buy Now |
DISTI #
84771999
|
Verical | Front Mounting Relay Socket RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 79 |
|
$9.5760 / $14.4760 | Buy Now |
DISTI #
PTFZ-08-E
|
TTI | General Purpose Relays CONNECTOR SOCKET DIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 754 In Stock |
|
$6.9700 / $12.4100 | Buy Now |
DISTI #
PTFZ-08-E
|
TME | Socket, PIN: 8, 15A, 250VAC, H: 12mm, W: 22mm, for DIN rail mounting Min Qty: 1 | 79 |
|
$7.1100 / $11.4900 | Buy Now |
DISTI #
C1S541203010925
|
Chip1Stop | Other Relays Container: Bulk | 100 |
|
$8.7700 / $11.4000 | Buy Now |
Part Details for PTFZ-08-E
PTFZ-08-E CAD Models
PTFZ-08-E Part Data Attributes
|
PTFZ-08-E
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
PTFZ-08-E
OMRON Corporation
Relay Socket, RELAY, 8 Contact(s), Screw,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 1.122 inch | |
Body Depth | 1.299 inch | |
Body Length | 3.091 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 15 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 8 | |
Operating Temperature-Min | -25 °C | |
Termination Type | SCREW |