Part Details for PTFP2-V-T/R by Diptronics Manufacturing Inc
Overview of PTFP2-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for PTFP2-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-PTFP2-V-T/R
|
Mouser Electronics | Tactile Switches 4.7x3.5 160gf VERT RoHS: Compliant | 0 |
|
$0.4000 / $0.8300 | Order Now |
DISTI #
PTFP2-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Button Flat 0.05A 12VDC 100000Cycles 1.56N SMD T/R - Tape and Reel (Alt: PTFP2-V-T/R) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 3.50x4.70 2.50mm 160gF SMT V/T | 0 |
|
$0.5557 / $0.6391 | RFQ |
Part Details for PTFP2-V-T/R
PTFP2-V-T/R CAD Models
PTFP2-V-T/R Part Data Attributes
|
PTFP2-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
PTFP2-V-T/R
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Diptronics | |
Actuator Travel | 0.2 mm | |
Body Breadth | 0.138 mm | |
Body Height | 0.066 mm | |
Body Length or Diameter | 0.185 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for PTFP2-V-T/R
This table gives cross-reference parts and alternative options found for PTFP2-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTFP2-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3U-3100PM | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.59N, Solder Terminal, Surface Mount-straight, | OMRON Corporation | PTFP2-V-T/R vs B3U-3100PM |
PTS-056 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight, | HCH Co | PTFP2-V-T/R vs PTS-056 |
DTSA-63N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.05N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | Diptronics Manufacturing Inc | PTFP2-V-T/R vs DTSA-63N-V |