Part Details for PTFM04BD471Q2N34B0 by Murata Manufacturing Co Ltd
Overview of PTFM04BD471Q2N34B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTFM04BD471Q2N34B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3860
|
Newark | Ptc Thermistor, Zero Power Resistance At 25°C:470Ohm, Thermistor Mounting:Through Hole, Product Range:Posistor Ptfm Series, Operating Voltage Max:16V, Applications:Overheat Sensing, Operating Temperature Min:-10°C, External Depth:3Mm |Murata PTFM04BD471Q2N34B0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1515889
|
element14 Asia-Pacific | POSISTOR, PTC, FOR OVERHEAT SENSING RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4627 / $1.0053 | Buy Now |
Part Details for PTFM04BD471Q2N34B0
PTFM04BD471Q2N34B0 CAD Models
PTFM04BD471Q2N34B0 Part Data Attributes:
|
PTFM04BD471Q2N34B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTFM04BD471Q2N34B0
Murata Manufacturing Co Ltd
PTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 13.2 mm | |
Package Length | 7.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |
Alternate Parts for PTFM04BD471Q2N34B0
This table gives cross-reference parts and alternative options found for PTFM04BD471Q2N34B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTFM04BD471Q2N34B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTFM04BD471Q2N34BS | PTC Thermistor, | Murata Manufacturing Co Ltd | PTFM04BD471Q2N34B0 vs PTFM04BD471Q2N34BS |