Part Details for PTFIX-NS15A-FIX by Phoenix Contact
Results Overview of PTFIX-NS15A-FIX by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for PTFIX-NS15A-FIX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail adapter - with end stop function - length: 28.6 mm - width: 10.3 mm - height: 10.8 mm - col... more RoHS: Compliant | 0 |
|
$0.9840 / $1.4200 | Buy Now |
|
Master Electronics | DIN rail adapter - with end stop function - length: 28.6 mm - width: 10.3 mm - height: 10.8 mm - col... more RoHS: Compliant | 0 |
|
$0.9840 / $1.4200 | Buy Now |
Part Details for PTFIX-NS15A-FIX
PTFIX-NS15A-FIX CAD Models
PTFIX-NS15A-FIX Part Data Attributes
|
PTFIX-NS15A-FIX
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PTFIX-NS15A-FIX
Phoenix Contact
Terminal Block Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |