Part Details for PTFIX 4/12X1 5 OG by Phoenix Contact
Overview of PTFIX 4/12X1 5 OG by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTFIX 4/12X1 5 OG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Distribution block - Basic terminal block with supply - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 31.4 mm - height: 17.7 mm - color: orange - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 0 |
|
$4.5200 / $5.8300 | Buy Now |
|
Master Electronics | Distribution block - Basic terminal block with supply - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 31.4 mm - height: 17.7 mm - color: orange - mounting type: for snapping onto a DIN rail adapter RoHS: Compliant | 0 |
|
$4.5200 / $5.8300 | Buy Now |