Part Details for PTFC102A1G0 by TE Connectivity
Results Overview of PTFC102A1G0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTFC102A1G0 Information
PTFC102A1G0 by TE Connectivity is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PTFC102A1G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-PTFC102A1G0
|
Mouser Electronics | Industrial Temperature Sensors PTC Thermistors Sensotherm MFG RoHS: Compliant | 4934 |
|
$1.8300 / $4.4700 | Buy Now |
|
Neutron USA | Industrial Temperature Sensors PTC Thermistors Sensotherm MFG | 50 |
|
$32.1500 | Buy Now |
Part Details for PTFC102A1G0
PTFC102A1G0 CAD Models
PTFC102A1G0 Part Data Attributes
|
PTFC102A1G0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PTFC102A1G0
TE Connectivity
RTD TEMP SENSOR-PLATINUM, 1000ohm, RECTANGULAR, 2 X 2.30 MM, ROHS COMPLIANT, PLATINUM, PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.3 mm | |
Housing | PLATINUM | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |
PTFC102A1G0 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow this layout to ensure proper thermal performance and to prevent overheating.
-
TE Connectivity recommends using a thin, even layer of thermal interface material (TIM) with a thickness of 0.05-0.10 mm. The TIM should be applied to the base plate of the PTFC102A1G0, and the component should be mounted to the PCB using a controlled pressure and temperature process.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the PTFC102A1G0 within a temperature range of -20°C to 100°C for optimal performance.
-
Yes, the PTFC102A1G0 is designed to withstand vibrations up to 10 G peak acceleration. However, it's crucial to ensure that the component is properly mounted and secured to the PCB to prevent damage or detachment during vibration.
-
TE Connectivity recommends handling the PTFC102A1G0 by the body or the leads, avoiding touching the thermal interface area. The component should be stored in a dry, cool place, away from direct sunlight and moisture. It's also essential to follow proper electrostatic discharge (ESD) precautions when handling the device.