Part Details for PTFB090901EAV2R250XTMA1 by Infineon Technologies AG
Overview of PTFB090901EAV2R250XTMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTFB090901EAV2R250XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC AMP RF LDMOS | 640 |
|
RFQ |
Part Details for PTFB090901EAV2R250XTMA1
PTFB090901EAV2R250XTMA1 CAD Models
PTFB090901EAV2R250XTMA1 Part Data Attributes
|
PTFB090901EAV2R250XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PTFB090901EAV2R250XTMA1
Infineon Technologies AG
RF Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | S-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 19 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PTFB090901EAV2R250XTMA1
This table gives cross-reference parts and alternative options found for PTFB090901EAV2R250XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTFB090901EAV2R250XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTFB090901EAV1R250XTMA1 | RF Power Field-Effect Transistor | Infineon Technologies AG | PTFB090901EAV2R250XTMA1 vs PTFB090901EAV1R250XTMA1 |
PTFB090901EAV1R250 | RF Power Field-Effect Transistor | Infineon Technologies AG | PTFB090901EAV2R250XTMA1 vs PTFB090901EAV1R250 |
PTFB090901EAV2XWSA1 | RF Power Field-Effect Transistor, | Infineon Technologies AG | PTFB090901EAV2R250XTMA1 vs PTFB090901EAV2XWSA1 |
PTFB090901EAV2 | RF Power Field-Effect Transistor, | Infineon Technologies AG | PTFB090901EAV2R250XTMA1 vs PTFB090901EAV2 |
PTFB090901EAV1XWSA1 | RF Power Field-Effect Transistor | Infineon Technologies AG | PTFB090901EAV2R250XTMA1 vs PTFB090901EAV1XWSA1 |