Part Details for PTFB-2500-JCD by Eaton Corporation
Overview of PTFB-2500-JCD by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for PTFB-2500-JCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTFB-2500-JCD
|
Avnet Americas | Open Fuse Block 1 Pole 2500V 5A - Bulk (Alt: PTFB-2500-JCD) Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$94.2480 / $101.3880 | Buy Now |
DISTI #
504-PTFB-2500-JCD
|
Mouser Electronics | Fuse Holder PT FUSE BLOCK, 2500V | 0 |
|
$101.4800 / $106.6800 | Order Now |