Part Details for PTFA0100 by celduc relais
Overview of PTFA0100 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTFA0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3468
|
Newark | Sensor, Level, Horizontal, No, 10W, Operating Pressure Max:-, Sensor Body Material:Nylon 6.6 (Polyamide 6.6), Output Current:500Ma, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Celduc PTFA0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1301 |
|
$12.7300 / $19.6800 | Buy Now |
DISTI #
3667-PTFA0100-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 20 Weeks Container: Box |
28 In Stock |
|
$14.5250 / $17.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4775 Factory Stock |
|
$16.9400 / $20.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4775 Factory Stock |
|
$16.9400 / $20.3200 | Buy Now |