Part Details for PTF65549K00BYEK by Vishay Intertechnologies
Overview of PTF65549K00BYEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65549K00BYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ8854
|
Newark | Ptf-65 549K .1% T-13 Ek E3 |Vishay PTF65549K00BYEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF65549K00BYEK
|
Avnet Americas | PTF-65 549K .1% T-13 EK e3 - Bulk (Alt: PTF65549K00BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.1936 | Buy Now |
DISTI #
71-PTF65549K00BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 549Kohms .1% 10ppm RoHS: Compliant | 0 |
|
$8.8700 / $9.7200 | Order Now |
Part Details for PTF65549K00BYEK
PTF65549K00BYEK CAD Models
PTF65549K00BYEK Part Data Attributes
|
PTF65549K00BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65549K00BYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 549000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF65549K00BYEK
This table gives cross-reference parts and alternative options found for PTF65549K00BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65549K00BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65549K00BYEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 549000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65549K00BYEK vs PTF65549K00BYEA |
PTF65549K00BYRE | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 549000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65549K00BYEK vs PTF65549K00BYRE |
PTF65549K00BYRE | Fixed Resistor, Metal Film, 0.25W, 549000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65549K00BYEK vs PTF65549K00BYRE |
PTF65549K00BYEA | Fixed Resistor, Metal Film, 0.25W, 549000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65549K00BYEK vs PTF65549K00BYEA |
PTF65549K00BYEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 549000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65549K00BYEK vs PTF65549K00BYEB |
PTF65549K00BYR6 | Fixed Resistor, Metal Film, 0.25W, 549000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65549K00BYEK vs PTF65549K00BYR6 |
PTF65549K00BYBF | Fixed Resistor, Metal Film, 0.25W, 549000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65549K00BYEK vs PTF65549K00BYBF |
PTF65549K00BYEB | Fixed Resistor, Metal Film, 0.25W, 549000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65549K00BYEK vs PTF65549K00BYEB |