Part Details for PTF6539K200AYBF by Vishay Dale
Overview of PTF6539K200AYBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6539K200AYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF6539K200AYBF-ND
|
DigiKey | RES 39.2K OHM 1/4W 0.05% AXIAL Min Qty: 100 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2855 | Buy Now |
Part Details for PTF6539K200AYBF
PTF6539K200AYBF CAD Models
PTF6539K200AYBF Part Data Attributes
|
PTF6539K200AYBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF6539K200AYBF
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF6539K200AYBF
This table gives cross-reference parts and alternative options found for PTF6539K200AYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6539K200AYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6539K200AYEB | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6539K200AYBF vs PTF6539K200AYEB |
PTF6539K200AYEB | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6539K200AYBF vs PTF6539K200AYEB |
PTF6539K200BYEK | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6539K200AYBF vs PTF6539K200BYEK |
PTF6539K200AYEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6539K200AYBF vs PTF6539K200AYEA |
PTF6539K200AYR6 | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6539K200AYBF vs PTF6539K200AYR6 |
PTF6539K200AYR6 | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6539K200AYBF vs PTF6539K200AYR6 |
PTF6539K200AYEK | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6539K200AYBF vs PTF6539K200AYEK |
PTF6539K200AYBF | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6539K200AYBF vs PTF6539K200AYBF |
PTF6539K200AYEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 39200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6539K200AYBF vs PTF6539K200AYEK |