Part Details for PTF652K0000AZR6 by Vishay Dale
Overview of PTF652K0000AZR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF652K0000AZR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF652K0000AZR6-ND
|
DigiKey | RES 2K OHM 1/4W 0.05% AXIAL Min Qty: 1000 Lead time: 92 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4440 | Buy Now |
Part Details for PTF652K0000AZR6
PTF652K0000AZR6 CAD Models
PTF652K0000AZR6 Part Data Attributes
|
PTF652K0000AZR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF652K0000AZR6
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF652K0000AZR6
This table gives cross-reference parts and alternative options found for PTF652K0000AZR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF652K0000AZR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF652K0000BZBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF652K0000AZR6 vs PTF652K0000BZBF |
PTF652K0000AZEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF652K0000AZR6 vs PTF652K0000AZEK |
PTF652K0000BZRE | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF652K0000AZR6 vs PTF652K0000BZRE |
PTF652K0000BZEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF652K0000AZR6 vs PTF652K0000BZEB |
PTF652K0000AZEK | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF652K0000AZR6 vs PTF652K0000AZEK |
PTF652K0000AZR6 | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF652K0000AZR6 vs PTF652K0000AZR6 |
PTF652K0000BZR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF652K0000AZR6 vs PTF652K0000BZR6 |
PTF652K0000AZBF | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF652K0000AZR6 vs PTF652K0000AZBF |
PTF652K0000BZEB | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF652K0000AZR6 vs PTF652K0000BZEB |
PTF652K0000BZBF | Fixed Resistor, Metal Film, 0.25W, 2000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF652K0000AZR6 vs PTF652K0000BZBF |