Part Details for PTF65249K00BZEK by Vishay Intertechnologies
Overview of PTF65249K00BZEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65249K00BZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65249K00BZEK
|
Avnet Americas | PTF-65 249K .1% T-16 EK e3 - Bulk (Alt: PTF65249K00BZEK) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.3159 / $9.5316 | Buy Now |
DISTI #
71-PTF65249K00BZEK
|
Mouser Electronics | Metal Film Resistors - Through Hole PTF-65 249K .1% T-16 EK e3 | 0 |
|
$8.8700 / $9.7200 | Order Now |
Part Details for PTF65249K00BZEK
PTF65249K00BZEK CAD Models
PTF65249K00BZEK Part Data Attributes
|
PTF65249K00BZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65249K00BZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 249000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF65249K00BZEK
This table gives cross-reference parts and alternative options found for PTF65249K00BZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65249K00BZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF-65249KBT-16EB | Fixed Resistor, Metal Film, 0.25W, 249000ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF65249K00BZEK vs PTF-65249KBT-16EB |
PTF65249K00BZBF | Fixed Resistor, Metal Film, 0.25W, 249000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65249K00BZEK vs PTF65249K00BZBF |
PTF65249KBT-16R36 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65249K00BZEK vs PTF65249KBT-16R36 |