Part Details for PTF6520K500BZEK by Vishay Intertechnologies
Overview of PTF6520K500BZEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6520K500BZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ7973
|
Newark | Ptf-65 20.5K .1% T-16 Ek E3 |Vishay PTF6520K500BZEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF6520K500BZEK
|
Avnet Americas | PTF-65 20.5K .1% T-16 EK e3 - Bulk (Alt: PTF6520K500BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.0500 / $9.5316 | Buy Now |
Part Details for PTF6520K500BZEK
PTF6520K500BZEK CAD Models
PTF6520K500BZEK Part Data Attributes
|
PTF6520K500BZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF6520K500BZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 20500ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF6520K500BZEK
This table gives cross-reference parts and alternative options found for PTF6520K500BZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6520K500BZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6520K500BZEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6520K500BZEK vs PTF6520K500BZEB |
PTF6520K500BZR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6520K500BZEK vs PTF6520K500BZR6 |
PTF6520K500BZBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6520K500BZEK vs PTF6520K500BZBF |
PTF6520K500BZEB | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6520K500BZEK vs PTF6520K500BZEB |
PTF6520K500BZBF | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6520K500BZEK vs PTF6520K500BZBF |
PTF6520K500BZEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6520K500BZEK vs PTF6520K500BZEK |