Part Details for PTF651K1000BYEB by Vishay Dale
Overview of PTF651K1000BYEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF651K1000BYEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF651K1000BYEB-ND
|
DigiKey | RES 1.1K OHM 1/4W 0.1% AXIAL Min Qty: 1000 Lead time: 92 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5579 | Buy Now |
Part Details for PTF651K1000BYEB
PTF651K1000BYEB CAD Models
PTF651K1000BYEB Part Data Attributes
|
PTF651K1000BYEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF651K1000BYEB
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF651K1000BYEB
This table gives cross-reference parts and alternative options found for PTF651K1000BYEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651K1000BYEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651K1000BYBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651K1000BYEB vs PTF651K1000BYBF |
PTF651K1000BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651K1000BYEB vs PTF651K1000BYEK |
PTF651K1000BYEB | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K1000BYEB vs PTF651K1000BYEB |
PTF-651K1BT-13EA | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF651K1000BYEB vs PTF-651K1BT-13EA |
PTF651K1000BYR6 | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K1000BYEB vs PTF651K1000BYR6 |
PTF651K1000BYBF | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K1000BYEB vs PTF651K1000BYBF |
PTF651K1000BYR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651K1000BYEB vs PTF651K1000BYR6 |