Part Details for PTF65178K00BYEB by Vishay Intertechnologies
Overview of PTF65178K00BYEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65178K00BYEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65178K00BYEB
|
Avnet Americas | PTF-65 178K .1% T-13 EB e3 - Tape and Reel (Alt: PTF65178K00BYEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4461 / $3.1866 | Buy Now |
Part Details for PTF65178K00BYEB
PTF65178K00BYEB CAD Models
PTF65178K00BYEB Part Data Attributes
|
PTF65178K00BYEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65178K00BYEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 178000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF65178K00BYEB
This table gives cross-reference parts and alternative options found for PTF65178K00BYEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65178K00BYEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65178K00BYEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 178000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65178K00BYEB vs PTF65178K00BYEB |
PTF65178K00BYR6 | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65178K00BYEB vs PTF65178K00BYR6 |
PTF65178K00BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 178000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65178K00BYEB vs PTF65178K00BYEK |
PTF65178K00BYEK | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65178K00BYEB vs PTF65178K00BYEK |
PTF65178K00BYBF | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65178K00BYEB vs PTF65178K00BYBF |