Part Details for PTF65165K00BZWF by Vishay Intertechnologies
Overview of PTF65165K00BZWF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65165K00BZWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65165K00BZWF
|
Avnet Americas | Res Metal Film 165kOhm 0.1% ± 5ppm/°C 1/4W Axial Leaded - Tape and Reel (Alt: PTF65165K00BZWF) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.7260 / $6.2941 | Buy Now |