Part Details for PTF6512K000AXEK by Vishay Dale
Overview of PTF6512K000AXEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6512K000AXEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF6512K000AXEK-ND
|
DigiKey | RES 12K OHM 1/4W 0.05% AXIAL Min Qty: 100 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2855 | Buy Now |
Part Details for PTF6512K000AXEK
PTF6512K000AXEK CAD Models
PTF6512K000AXEK Part Data Attributes
|
PTF6512K000AXEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF6512K000AXEK
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.05 %, 15 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF6512K000AXEK
This table gives cross-reference parts and alternative options found for PTF6512K000AXEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6512K000AXEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6512K000BXEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6512K000AXEK vs PTF6512K000BXEK |
PTF6512K000BXR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6512K000AXEK vs PTF6512K000BXR6 |
PTF6512K000AXEK | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6512K000AXEK vs PTF6512K000AXEK |
PTF-6512KBT-10EK | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF6512K000AXEK vs PTF-6512KBT-10EK |
PTF6512K000BXEK | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6512K000AXEK vs PTF6512K000BXEK |
PTF6512K000BXRE | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6512K000AXEK vs PTF6512K000BXRE |
PTF6512K000BXBF | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6512K000AXEK vs PTF6512K000BXBF |
PTF6512K000BXEB | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6512K000AXEK vs PTF6512K000BXEB |
PTF6512K000BXRE | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6512K000AXEK vs PTF6512K000BXRE |