Part Details for PTF65100R00AZEK by Vishay Intertechnologies
Overview of PTF65100R00AZEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65100R00AZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6936
|
Newark | Res, 100R, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay PTF65100R00AZEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $10.8900 | Buy Now |
DISTI #
PTF65100R00AZEK
|
Avnet Americas | Resistor, 100 Ohm, ± 0.05%, 250 mW, Axial Leaded, Metal Film, High Precision - Bulk (Alt: PTF65100R00AZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.3740 / $11.5934 | Buy Now |
DISTI #
71-PTF65100R00AZEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 100ohms .05% 5ppm RoHS: Compliant | 344 |
|
$5.4500 / $10.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.0200 | Buy Now |
DISTI #
PTF65100R00AZEK
|
Avnet Abacus | Resistor, 100 Ohm, � 0.05%, 250 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF65100R00AZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 92 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF65100R00AZEK
PTF65100R00AZEK CAD Models
PTF65100R00AZEK Part Data Attributes
|
PTF65100R00AZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65100R00AZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF65100R00AZEK
This table gives cross-reference parts and alternative options found for PTF65100R00AZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65100R00AZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65100R00BZRE | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00BZRE |
PTF65100R00AZBF | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00AZBF |
PTF65100R00BZEK | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00BZEK |
PTF65100RBT-16R36 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65100R00AZEK vs PTF65100RBT-16R36 |
PTF65100R00AZRE | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00AZRE |
PTF65100R00BZEB | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00BZEB |
PTF65100R00AZR6 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00AZR6 |
PTF65100R00BZEA | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00BZEA |
PTF65100R00BZBF | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00BZBF |
PTF65100R00BZR6 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00AZEK vs PTF65100R00BZR6 |