Part Details for PTF569K3100TXEA by Vishay Intertechnologies
Overview of PTF569K3100TXEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF569K3100TXEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ7107
|
Newark | Ptf-56 9.31K .01% T-10 Ea E3 |Vishay PTF569K3100TXEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 | Buy Now |
DISTI #
PTF569K3100TXEA
|
Avnet Americas | PTF-56 9.31K .01% T-10 EA e3 - Tape and Reel (Alt: PTF569K3100TXEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$15.3408 | Buy Now |
Part Details for PTF569K3100TXEA
PTF569K3100TXEA CAD Models
PTF569K3100TXEA Part Data Attributes
|
PTF569K3100TXEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF569K3100TXEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 9310ohm, 300V, 0.01% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for PTF569K3100TXEA
This table gives cross-reference parts and alternative options found for PTF569K3100TXEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF569K3100TXEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF569K3100TXEK | RESISTOR, METAL FILM, 0.125 W, 0.01 %, 15 ppm, 9310 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF569K3100TXEA vs PTF569K3100TXEK |
PTF569K3100TXEK | Fixed Resistor, Metal Film, 0.125W, 9310ohm, 300V, 0.01% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF569K3100TXEA vs PTF569K3100TXEK |